| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DKMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DKMD |
GCC36DKMD
| Heilind Number: | SULGCC36DKMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DKMD |
| ECAD Model: |
Specifications
Detailed Description
The GCC36DKMD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700 VAC, this connector ensures robust connectivity. Featuring two rows with a total of 72 positions, it offers ample connection options. The cantilever contact design, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. Its wire wrap termination method and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a variety of applications. Compact yet sturdy, with a connector height of 15.49mm and width of 9.4mm, the GCC36DKMD is a reliable choice for your PCB connectivity needs.

