GCC36DKMH

Heilind Number:SULGCC36DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKMH

Detailed Description

Introducing the GCC36DKMH, a high-performance female board to board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows, this connector ensures secure and reliable connections. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. The cantilever contact type and wire wrap termination method make for easy and efficient installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With 72 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. The matte tin termination plating adds to its robustness, while its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), saves valuable board space. Ideal for demanding applications in aerospace, defense, and industrial settings, the GCC36DKMH guarantees superior performance and reliability.