GCC36DKMI

Heilind Number:SULGCC36DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKMI

Detailed Description

Introducing the GCC36DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and a 700VAC voltage rating, it meets the requirements of high-power systems. The threaded mount and wire wrap termination method provide secure and stable connections. Its cantilever contact type and straight orientation, along with 72 positions arranged in two rows, offer versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in aerospace, defense, and industrial applications where durability and performance are critical. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it is space-efficient on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCC36DKMI for seamless and dependable board-to-board connections in your electronic systems.