| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DKMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DKMN |
GCC36DKMN
| Heilind Number: | SULGCC36DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DKMN, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact size and a pitch of 2.54mm, this connector features 72 positions across 2 rows, offering ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its cantilever contact type and wire wrap termination method make for easy and secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 14.22mm and a low-profile design, it is ideal for space-constrained systems. Trust the GCC36DKMN for efficient and robust board-to-board connections in your electronic designs.

