GCC36DKMS

Heilind Number:SULGCC36DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKMS

Detailed Description

The GCC36DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in diverse environments. With a pitch of 2.54mm, amperage rating of 3A, and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its dual-row, 72-position layout offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Termination is done via wire wrap, providing secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environments. Its straight orientation and side-hole mount type facilitate easy installation. The Matte Tin termination plating ensures long-term reliability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Trust the GCC36DKMS for efficient and dependable board-to-board connections in critical systems.