GCC36DKMT

Heilind Number:SULGCC36DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKMT

Detailed Description

Introducing the GCC36DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 contacts each, this connector offers reliable connectivity in a compact form. It features PA9T and phosphor bronze construction, ensuring durability and excellent electrical conductivity. The gold-plated contacts provide optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its threaded mount type and wire wrap termination method facilitate secure installation. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets high power requirements. The straight orientation and cantilever contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the GCC36DKMT is a reliable solution for your PCB connectivity needs.