GCC36DKND

Heilind Number:SULGCC36DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKND

Detailed Description

The GCC36DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of contacts, it ensures reliable connectivity. The contact material is made of Phosphor Bronze with Gold plating for enhanced conductivity. Featuring a pitch of 2.54mm and a contact type of Cantilever, it offers precise and stable connections. The connector's orientation is straddle, and it has 72 positions, making it suitable for complex circuit layouts. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it meets stringent industrial standards. The termination method is through a card extender with matte tin plating, ensuring durability. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether used in aerospace, telecommunications, or other industries, the GCC36DKND guarantees high performance and reliability.