GCC36DKNH

Heilind Number:SULGCC36DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKNH

Detailed Description

The GCC36DKNH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of Phosphor Bronze with Gold plating, it guarantees excellent conductivity and durability. The Cantilever contact type and Card Extender termination method make it easy to install and maintain. With a pitch of 2.54 mm and a clearance hole mount type, it offers secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures corrosion resistance. Whether used in aerospace, telecommunications, or industrial equipment, the GCC36DKNH guarantees exceptional performance and reliability.