GCC36DKNI

Heilind Number:SULGCC36DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKNI

Detailed Description

The GCC36DKNI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. The cantilever contact type and straddle orientation provide efficient mating. With 72 positions and a 2.54mm pitch, it enables versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged applications. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures long-term reliability. Classified under hi-rel standards, the GCC36DKNI is the perfect choice for mission-critical systems.