GCC36DKNS

Heilind Number:SULGCC36DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKNS

Detailed Description

The GCC36DKNS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 72 positions spread across 2 rows, it offers reliable connectivity in compact spaces. Featuring a female gender and side-hole mount type, it ensures secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation further enhance signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets high-performance standards. The termination method, card extender, and termination plating of matte tin provide robust and dependable connections. The connector’s compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. Classified under the hi-rel category, it is ideal for applications requiring high reliability. Overall, the GCC36DKNS is a top-of-the-line connector that excels in performance, durability, and versatility.