GCC36DKNT

Heilind Number:SULGCC36DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKNT

Detailed Description

The GCC36DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. This female connector, with two rows and 72 positions, is ideal for high-density PCB layouts. The threaded mount type and cantilever contact design provide secure and stable connections. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while matte tin termination ensures optimal soldering performance. Operating in a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its straddle orientation and 15.37mm tail length facilitate easy installation. Perfect for applications where performance and reliability are critical, the GCC36DKNT is a top choice for engineers and designers in various industries.