GCC36DKRD

Heilind Number:SULGCC36DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKRD

Detailed Description

Introducing the GCC36DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a dual-row configuration with a total of 72 positions, perfect for complex circuitry setups. The female gender and clearance hole mount type make for easy installation and secure connectivity. With a pitch of 2.54mm and contact material of phosphor bronze with gold plating, it ensures efficient signal transmission even in high-voltage environments, rated up to 700VAC. The cantilever contact type and straddle orientation guarantee reliable contact, while the matte tin termination plating offers durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the GCC36DKRD.