GCC36DKRI

Heilind Number:SULGCC36DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKRI

Detailed Description

The GCC36DKRI is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring two rows of female connectors with a pitch of 2.54mm, this connector offers secure and reliable connectivity for applications requiring a 3A amperage and 700VAC voltage. With 72 contact positions made of durable Phosphor Bronze and gold plating, it ensures excellent conductivity and longevity. The cantilever contact type and straddle orientation further enhance its stability and signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The threaded mount type and card extender termination method make installation easy and efficient. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained PCB designs. The termination plating of matte tin adds to its durability, making it a reliable choice for mission-critical applications. The GCC36DKRI is a top-of-the-line connector in the hi-rel category, meeting stringent quality standards for performance and reliability.