GCC36DKRN

Heilind Number:SULGCC36DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKRN

Detailed Description

The GCC36DKRN female board-to-board PCB connector features a durable construction with PA9T housing and phosphor bronze contacts. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is designed for high-performance applications. It offers 72 positions across 2 rows, each with a cantilever contact type for secure connectivity. The termination method is through card extender, with gold-plated contacts ensuring reliable signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector has a compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), making it ideal for space-constrained designs. With matte tin termination plating and compliance to RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your PCB connections with the GCC36DKRN for seamless and efficient data transfer.