Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Part Number: | Sullins Connector Solutions GCC36DKRS |
Amperage: | 3 A |
Gender: | Female |
Number of Rows: | 2 |
Mount Type: | Side Hole |
Termination Method: | Card Extender |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .1 in, 2.54 mm |
Voltage: | 700 VAC |
Contact Type: | Cantilever |
Orientation: | Straddle |
Number of Positions: | 72 |
Tail Length: | .235 in, 5.97 mm |
Operating Temperature Range: | -65 - 125 °C |
Connector Height: | 13.97 mm, .55 in |
Connector Width: | .37 in, 9.4 mm |
Termination Plating: | Matte Tin |
SKU: | SULGCC36DKRS |
GCC36DKRS
Heilind Number: | SULGCC36DKRS |
Manufacturer: | Sullins Connector Solutions |
Manufacturer Number: | GCC36DKRS |
ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DKRS PCB connector, featuring a durable construction with PA9T and Phosphor Bronze materials. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Its female gender and 2 rows design make it versatile for various applications. The side hole mount type and cantilever contact type offer secure and efficient connectivity. With 72 positions and a 2.54mm pitch, it's perfect for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The gold-plated contacts and matte tin termination ensure excellent signal integrity. Perfect for hi-rel applications, the GCC36DKRS is a top choice for demanding electronic systems.