GCC36DKRT

Heilind Number:SULGCC36DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKRT

Detailed Description

Featuring a high-performance design, the GCC36DKRT PCB Connector is engineered with precision and reliability in mind. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures seamless power transmission. Its dual-row configuration with 72 positions and a pitch of 2.54mm offers ample connectivity options. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and durability. Operating between -65 to 125°C, it is suitable for a wide range of environments. The threaded mount type and straddle orientation provide secure attachment and easy PCB integration. With a termination method of Card Extender and Matte Tin plating, this connector meets high standards for performance and longevity in demanding applications. A must-have component for hi-rel systems, it excels in aerospace, defense, and industrial settings. Upgrade your connectivity solutions with the GCC36DKRT for seamless and reliable performance.