GCC36DKSD

Heilind Number:SULGCC36DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKSD

Detailed Description

The GCC36DKSD is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, it features a female gender, two rows, and a clearance hole mount type for easy installation. The termination method is through-hole, ensuring secure connections. Made with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at 700 VAC and 3A, this connector is suitable for power and signal transmission. With 72 cantilever contact positions spaced at 2.54mm pitch, it offers high-density connectivity. Its straight orientation and .19-inch tail length facilitate seamless PCB integration. With an operating temperature range of -65 to 125°C, it withstands harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The termination plating is matte tin, further enhancing its reliability. This connector falls under the categories of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, making it versatile for various electronic setups. Although not designated as high-reliability, its top-notch construction and performance make it a dependable choice for industrial applications. The acronym GCC36DKSD simplifies product identification for streamlined inventory management.