GCC36DKSH

Heilind Number:SULGCC36DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DKSH

Detailed Description

This GCC36DKSH connector boasts a robust construction, featuring PA9T and Phosphor Bronze materials that ensure durability and reliable performance in various electronic applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this female connector is designed for high-power transmission. Its two rows of 72 cantilever contacts, plated with gold for optimal conductivity, offer secure connections on PCBs. The clearance hole mount type and through-hole termination method facilitate easy installation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for demanding environments. Its compact design, with dimensions of .61 inches in height and 9.4 mm in width, makes it ideal for space-constrained setups. The matte tin termination plating ensures corrosion resistance. Overall, the GCC36DKSH is a reliable solution for board-to-board and card edge connections in electronic systems.