GCC36DKSI

Heilind Number:SULGCC36DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DKSI

Detailed Description

Introducing the GCC36DKSI, a high-performance board-to-board PCB connector designed for precision electronic applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity and longevity. With a pitch of 2.54mm and 72 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and threaded mount design provide secure and stable connections, while the thru-hole termination method allows for easy installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC36DKSI for seamless board-to-board connections in your electronic devices.