GCC36DKSN

Heilind Number:SULGCC36DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKSN

Detailed Description

Introducing the GCC36DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable and low-resistance signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and data-intensive systems. The cantilever contact type offers secure mating and disconnection, while the straight orientation and 2.54mm pitch facilitate easy PCB integration. With 72 positions spread across 2 rows, it allows for versatile connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its matte tin termination plating ensures solderability and longevity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the GCC36DKSN for high-reliability performance in critical environments.