GCC36DKSS

Heilind Number:SULGCC36DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKSS

Detailed Description

The GCC36DKSS is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 700VAC voltage rating, it's suitable for demanding environments. The female connector with side hole mount and thru-hole termination method offers easy installation. Gold-plated contacts guarantee excellent conductivity, while the cantilever design enhances durability. With two rows and 72 positions, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for industrial use. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it versatile for various PCB layouts. Matte tin termination plating ensures long-term reliability. In compliance with industry standards, it's a dependable choice for your connectivity needs.