GCC36DKST

Heilind Number:SULGCC36DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC36DKST

Detailed Description

The GCC36DKST is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 positions each, it offers reliable connectivity in complex circuit setups. Featuring a female gender and cantilever contact type with gold-plated phosphor bronze contacts, this connector ensures optimal signal transmission with a current rating of 3A and a voltage rating of 700VAC. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. With a compact design measuring only .61 inches in height and 9.4mm (.37 in) in width, the GCC36DKST is space-saving without compromising on performance. Ideal for hi-rel applications, it is the perfect choice for aerospace, military, and industrial systems. Upgrade your PCB connectivity with the GCC36DKST for unparalleled reliability and performance.