GCC36DKUD

Heilind Number:SULGCC36DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKUD

Detailed Description

Introducing the GCC36DKUD, a cutting-edge board-to-board PCB connector designed for high-performance applications. This female connector, featuring two rows and a clearance hole mount type, boasts unparalleled durability and conductivity. With a contact material of phosphor bronze and gold plating, it ensures reliable signal transmission even in demanding environments. The cantilever contact type and right-angle orientation offer seamless connectivity, while the 72 positions and 3A amperage rating cater to complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance in any setting. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC36DKUD for top-tier board-to-board connections in aerospace, telecommunications, and other hi-rel industries.