| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DKUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DKUS |
GCC36DKUS
| Heilind Number: | SULGCC36DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DKUS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 36 cantilever contacts made of PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. The matte tin termination plating offers corrosion resistance. With a compact size of 9.4mm width and 13.97mm height, it saves space on the board. Ideal for industrial and commercial electronics, this connector is a dependable choice for high-reliability applications.

