GCC36DKUT

Heilind Number:SULGCC36DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKUT

Detailed Description

The GCC36DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a compact design and right-angle orientation, it efficiently connects two PCBs in tight spaces. The threaded mount and thru-hole termination method guarantee secure and stable attachment. Operating at temperatures ranging from -65 to 125 °C, and with a high voltage rating of 700 VAC, it is suitable for harsh environments. With 72 positions and a pitch of 2.54mm, it allows for versatile connectivity options. The Matte Tin termination plating further enhances its durability. Ideal for industrial and electronic applications, the GCC36DKUT is a trusted solution for high-reliability connections.