GCC36DRAH

Heilind Number:SULGCC36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRAH

Detailed Description

Introducing the GCC36DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector offers reliable connectivity in critical systems. Featuring full bellow contacts made of gold-plated phosphor bronze, it ensures low contact resistance and high durability. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With 72 positions and an amperage rating of 3 A, it provides ample connectivity for complex designs. Operating in a wide temperature range from -65 to 125 °C, it's suitable for harsh environments. The matte tin termination plating guarantees secure soldering. Ideal for aerospace, defense, and industrial applications, the GCC36DRAH is a trusted solution for high-reliability connectivity.