GCC36DRAI

Heilind Number:SULGCC36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRAI

Detailed Description

The GCC36DRAI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row design and a pitch of 2.54mm, it offers seamless connectivity in tight spaces. Featuring female gender and right-angle orientation, it ensures easy and secure mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission tasks. The full bellow contact type and threaded mount ensure reliable connections, even in harsh environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industries where reliability is paramount. Its matte tin termination plating and 10.95mm connector height make it compatible with standard PCB designs. With 72 positions and a 3.18mm tail length, it offers versatility in connectivity options. The GCC36DRAI is a top choice for engineers and designers looking for a rugged and efficient connector solution.