GCC36DREH

Heilind Number:SULGCC36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DREH

Detailed Description

This PA9T and Phosphor Bronze female connector, coded as SKU GCC36DREH, offers high-performance connectivity with a current rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of 72 positions on a 2.54mm pitch, it's ideal for board-to-board or card edge applications. The contact material is gold-plated phosphor bronze, ensuring reliable conductivity. With a straight orientation and clearance hole mount type, installation is efficient. Its full bellow contact type and matte tin termination plating enhance durability and signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 10.95mm in height and 10.16mm in width, it's compact yet robust. Whether in industrial, aerospace, or telecommunications settings, the GCC36DREH guarantees dependable performance.