GCC36DREI

Heilind Number:SULGCC36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DREI

Detailed Description

The GCC36DREI is a high-performance board-to-board connector designed for demanding applications. With a compact pitch of 2.54mm and accommodating 72 positions across 2 rows, this connector offers seamless connectivity in tight spaces. Featuring PA9T and Phosphor Bronze construction with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700 VAC. The threaded mount type and eyelet termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector is ideal for use in harsh environments. Its straight orientation and full bellow contact type further enhance its functionality. Perfect for applications in aerospace, defense, and industrial sectors, the GCC36DREI guarantees high-reliability performance.