| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DREN-S13 |
GCC36DREN-S13
| Heilind Number: | SULGCC36DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The GCC36DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable conductivity. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for power and signal transmission. Its straddle orientation and 2 rows of 72 positions offer versatile connectivity options. The termination method using a card extender and matte tin plating guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Compact in size with a height of 10.95mm and width of 10.16mm, it is space-efficient. Trust the GCC36DREN-S13 for robust and efficient board-level interconnections.

