GCC36DREN

Heilind Number:SULGCC36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DREN

Detailed Description

The GCC36DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 72 positions, offering ample connectivity options. Contact material of Phosphor Bronze with Gold plating guarantees low contact resistance and enhanced durability. Its straight orientation and no mounting requirement facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. The Full Bellow contact type provides secure mating, while Matte Tin termination plating ensures long-term performance. With a compact size of 10.95mm in height and 10.16mm in width, the GCC36DREN is perfect for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, this connector delivers the reliability and performance you need.