GCC36DRES-S13

Heilind Number:SULGCC36DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRES-S13

Detailed Description

The GCC36DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 72 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. The contacts are made of Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The unique Full Bellow contact type and Straddle orientation enhance durability and stability. Operating in a wide temperature range from -65°C to 125°C, it is ideal for use in harsh environments. The connector's Side Hole mount type and Card Extender termination method provide easy installation. With a compact connector height of 10.95mm and a width of 10.16mm, it saves space on the PCB. The Matte Tin termination plating ensures RoHS compliance. Trust the GCC36DRES-S13 for high-reliability connections in your electronic designs.