GCC36DRES

Heilind Number:SULGCC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRES

Detailed Description

The GCC36DRES is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures optimal conductivity and resistance to corrosion. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its 2.54mm pitch and 72 positions offer versatile connectivity options, while the side hole mount and eyelet termination method provide secure attachment. The gold-plated phosphor bronze contacts with full bellow design guarantee a stable connection even under extreme conditions. With an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Whether used in aerospace, telecommunications, or industrial machinery, the GCC36DRES connector delivers exceptional performance and reliability.