GCC36DRMD-S288

Heilind Number:SULGCC36DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMD-S288

Detailed Description

The GCC36DRMD-S288 is a high-performance board-to-board PCB connector meticulously engineered for reliable electrical connections in demanding industrial applications. Featuring a robust construction with PA9T insulator material and phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 72 positions spread across 2 rows, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700 VAC, it guarantees stable performance even in harsh environments. The termination method, card extender, and termination plating with matte tin facilitate easy installation and maintenance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet capable. Whether used in aerospace, defense, or telecommunications applications, the GCC36DRMD-S288 is a dependable choice for your connectivity needs.