GCC36DRMD

Heilind Number:SULGCC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMD

Detailed Description

Introducing the GCC36DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and 72 positions, terminated via wire wrap method, offers secure and efficient signal transmission. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating in a temperature range of -65 to 125°C, it guarantees performance stability. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the GCC36DRMD is a key component for reliable PCB connections. Elevate your system's performance with this essential connector.