GCC36DRMH-S288

Heilind Number:SULGCC36DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMH-S288

Detailed Description

The GCC36DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 72 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through a card extender with a clearance hole mount type, facilitating easy installation. The connector's loop bellow contact type and straddle orientation further enhance its reliability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The GCC36DRMH-S288 is RoHS compliant and a perfect choice for high-reliability electronic systems.