GCC36DRMH

Heilind Number:SULGCC36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMH

Detailed Description

The GCC36DRMH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, it ensures superior signal transmission even in demanding environments. With a pitch of 2.54mm and 72 positions across 2 rows, this connector offers ample connectivity options. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent performance standards. The connector's straight orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term reliability. The GCC36DRMH is ideal for a wide range of applications, from aerospace to industrial electronics.