GCC36DRMI-S288

Heilind Number:SULGCC36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMI-S288

Detailed Description

GCC36DRMI-S288 is a robust and reliable board-to-board PCB connector designed for high-performance applications. Featuring 72 positions with a pitch of 2.54mm, it offers secure connectivity in demanding environments. The female connector, with a threaded mount type and straddle orientation, ensures easy and stable installation on PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The contact material, phosphor bronze with gold plating, enhances conductivity and durability. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its termination method using a card extender and termination plating of matte tin further ensure excellent performance and longevity. A vital component in any electronic system, the GCC36DRMI-S288 meets the highest standards of quality and reliability.