GCC36DRMN-S288

Heilind Number:SULGCC36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DRMN-S288

Detailed Description

Introducing the GCC36DRMN-S288, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold for optimal conductivity. With a current rating of 3A and a high voltage tolerance of 700VAC, it ensures reliable power transmission. The connector offers 72 positions in a 2-row configuration, making it ideal for complex circuit connections. Its loop bellow contact type and straddle orientation provide secure and stable mating. With a termination method of card extender and matte tin plating, it guarantees efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it offers space-saving solutions for PCB layouts. Trust the GCC36DRMN-S288 for high-speed and high-reliability connectivity in your electronic designs.