GCC36DRMN

Heilind Number:SULGCC36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMN

Detailed Description

Introducing the GCC36DRMN, a high-performance female board-to-board PCB connector designed for precision electrical connections. Built with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers versatile connectivity options. The termination method of Wire Wrap and tail length of 14.22mm facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its straight orientation, loop bellow contact type, and Matte Tin termination plating further enhance its reliability. Perfect for demanding environments, the GCC36DRMN is a dependable solution for your connectivity needs.