GCC36DRMS-S288

Heilind Number:SULGCC36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMS-S288

Detailed Description

The GCC36DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold-plated contacts, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capability of 700 VAC, it is suitable for various power and data connectivity needs. The connector offers 72 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for easy installation. Its side hole mount type and card extender termination method make it versatile for use in different setups. Operating efficiently in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its stability and connectivity. RoHS compliant and with matte tin termination plating, it meets international standards for environmental and quality regulations. Ideal for high-reliability applications, the GCC36DRMS-S288 is a top choice for professionals in the electronics industry.