GCC36DRMS

Heilind Number:SULGCC36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMS

Detailed Description

Introducing the GCC36DRMS, a high-performance PCB connector designed for demanding applications. This female connector features two rows, each accommodating 36 loop bellow contact positions, totaling 72 in all. With a pitch of 2.54mm, it ensures precise and secure connections on your PCB. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the termination method of wire wrap and matte tin plating on the termination ensures reliable soldering. Operating within a wide temperature range of -65 to 125°C and capable of handling up to 3A and 700VAC, this connector is suitable for use in harsh environments. Its straight orientation, side hole mount type, and tail length of 14.22mm offer versatility in installation. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel applications, the GCC36DRMS is a must-have component for your connectivity needs.