GCC36DRMT-S288

Heilind Number:SULGCC36DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMT-S288

Detailed Description

Introducing the GCC36DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek female form factor, this connector features two rows for optimal connectivity. Utilizing PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The termination method, through Card Extender, guarantees secure attachment. Each contact is plated with gold for enhanced conductivity, operating at an amperage of 3A and a voltage of 700VAC. The loop bellow contact type and straddle orientation further enhance its versatility. With 72 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring at a height of 15.49mm and a width of 9.4mm, it is compact yet powerful. The termination plating with matte tin ensures long-lasting durability. Classified under the hi-rel category, the GCC36DRMTS288 is the perfect choice for critical electronic connections.