GCC36DRMT

Heilind Number:SULGCC36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRMT

Detailed Description

Introducing the GCC36DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 72 positions, this connector offers reliable and efficient connectivity. The female gender, straight orientation, and threaded mount type make it easy to install, while the wire wrap termination method ensures secure connections. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it guarantees durability and excellent conductivity, even in harsh environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. The matte tin termination plating further enhances its reliability. Perfect for use in aerospace, defense, and other hi-rel applications, the GCC36DRMT is a versatile and high-quality connector that meets the most stringent performance standards.