| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DRMZ |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DRMZ |
GCC36DRMZ
| Heilind Number: | SULGCC36DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DRMZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DRMZ, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With PA9T and Phosphor Bronze construction, this female connector ensures reliable power delivery with an amperage rating of 3A and a voltage tolerance of 700VAC. Featuring two rows and a straight orientation, it offers seamless integration into your PCB layout. The termination method of wire wrap and contact plating of gold guarantee secure and durable connections. With a pitch of 2.54mm, it accommodates precise mating. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. Trust in the GCC36DRMZ for high-quality and high-reliability connectivity solutions.

