GCC36DRSD-S288

Heilind Number:SULGCC36DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRSD-S288

Detailed Description

Introducing the GCC36DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design, with 72 positions and a 2.54mm pitch, offers ample connectivity options for complex circuitry. The female gender, straddle orientation, and loop bellow contact type make it versatile for various mounting configurations. Gold-plated contacts on phosphor bronze ensure optimal signal transmission, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial and commercial applications. Trust in the GCC36DRSD-S288 for secure and efficient board-to-board connections in your electronic systems.