GCC36DRSH-S288

Heilind Number:SULGCC36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRSH-S288

Detailed Description

Introducing the GCC36DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and straddle orientation make it versatile for various connectivity needs. Its contact material of Phosphor Bronze with Gold plating offers excellent conductivity. The termination method of Card Extender and termination plating of Matte Tin further enhance its performance. With a pitch of 2.54mm, it provides secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 72 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. The compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Meeting stringent industry standards, this connector is a reliable choice for your PCB connectivity needs.