GCC36DRSH

Heilind Number:SULGCC36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DRSH

Detailed Description

Introducing the GCC36DRSH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in challenging environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, dual-row configuration, and loop bellow contact type make it suitable for various electronic systems. Its clearance hole mount and through-hole termination method simplify installation. Gold-plated contacts and matte tin termination guarantee efficient signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 72 positions and a compact design measuring 9.4mm in width and 15.49mm in height, it provides high-density connectivity solutions. Trust the GCC36DRSH for secure and durable board-to-board connections in your projects.