GCC36DRSI-S288

Heilind Number:SULGCC36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DRSI-S288

Detailed Description

GCC36DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T insulation and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. With a dual-row configuration and straddle orientation, it offers 72 positions for seamless connectivity. The threaded mount and card extender termination method guarantee secure attachment and easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC36DRSI-S288 for efficient and durable PCB connections in aerospace, defense, and industrial systems.