GCC36DRSI

Heilind Number:SULGCC36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DRSI

Detailed Description

Introducing the GCC36DRSI, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Its 2.54mm pitch and 700VAC voltage rating make it suitable for power and signal transmission. The female gender, two rows, and 72 positions provide ample connectivity options. Gold-plated contacts and loop bellow contact type ensure low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for industrial and aerospace use. The matte tin termination plating offers excellent solderability. Measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. With its top-notch performance and reliability, the GCC36DRSI is a must-have for any high-reliability application.